Fox ElectronicsFT3HDBPH50.0-T1Controlled Oscillators
Ultra Miniature SMD HCMOS TCXO
Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
50 | |
50 | |
50 | |
±1.5ppm | |
±2.5ppm | |
HCMOS | |
3.135 | |
3.465 | |
3.3 | |
-30 | |
75 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1(Max) |
Package Width | 2.7(Max) |
Package Length | 3.4(Max) |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | Ultra Mini-SMD |
4 |