EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Type | USB to UART/MPSSE |
USB Transceiver | Yes |
USB Speed Type | High Speed |
Maximum Data Rate (Mbps) | 480 |
Maximum Operating Frequency (MHz) | 12(Typ) |
Protocols Supported | USB 2.0 |
Process Technology | CMOS |
Interface Type | I2C/UART |
Minimum Operating Supply Voltage (V) | 1.62|3 |
Maximum Operating Supply Voltage (V) | 1.98|3.6 |
Typical Operating Supply Voltage (V) | 1.8|3.3 |
Typical Supply Current (mA) | 70 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |