Fox ElectronicsFT5CNDPK20.0-T1Controlled Oscillators
Oscillator TCXO 20MHz ±1ppm (Tol) ±2.5ppm (Stability) 10pF Clipped Sinewave 3V 4-Pin Ultra Mini-SMD T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
20 | |
20 | |
20 | |
±1ppm | |
±2.5ppm | |
10 | |
Clipped Sinewave | |
2.85 | |
3.15 | |
3 | |
-30 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.2 |
Package Length | 5 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | Ultra Mini-SMD |
4 |