Fox ElectronicsFT5HNBPK10.0-T1Controlled Oscillators
Oscillator TCXO 10MHz ±2ppm (Tol) ±2.5ppm (Stability) 15pF HCMOS 60% 3.3V 4-Pin SMD T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Temperature Compensated Crystal Oscillator (TCXO) | |
10 | |
10 | |
10 | |
±1ppm/Year | |
-130@1KHz | |
±2ppm | |
±2.5ppm | |
15 | |
60 | |
HCMOS | |
3.135 | |
3.465 | |
3.3 | |
-30 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.2 |
Package Length | 5 |
PCB changed | 4 |
4 | |
Lead Shape | No Lead |