EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Temperature Compensated Crystal Oscillator (TCXO) |
Upper Frequency (MHz) | 16 |
Center Frequency (MHz) | 16 |
Output Frequency (MHz) | 16 |
Frequency Aging | ±1ppm/Year |
Frequency Tolerance | ±1.5ppm |
Frequency Stability | ±2.5ppm |
Load Capacitance (pF) | 15 |
Output Level | HCMOS |
Minimum Operating Supply Voltage (V) | 3.135 |
Maximum Operating Supply Voltage (V) | 3.465 |
Typical Operating Supply Voltage (V) | 3.3 |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.2 |
Package Length | 5 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | Ultra Mini-SMD |
Pin Count | 4 |