Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
19.6608 | |
19.6608 | |
19.6608 | |
±1.5ppm | |
±2.5ppm | |
HCMOS | |
3.135 | |
3.465 | |
3.3 | |
-30 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.2 |
Package Length | 5 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | Ultra Mini-SMD |
4 |