FTDI ChipFT600Q-B-TUSB Interface ICs
Full Speed/High Speed/Super Speed USB 3.0 to FIFO Bridge USB 2.0/USB 3.0 3.3V Tray 56-Pin QFN EP
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Unknown |
PPAP | Unknown |
USB 3.0 to FIFO Bridge | |
Yes | |
Full Speed|High Speed|Super Speed | |
12/480/5000 | |
100 | |
USB 2.0/USB 3.0 | |
3 | |
3.6 | |
3.3 | |
185 | |
-40 | |
85 | |
Industrial | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 56 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
56 |