Fox ElectronicsFT9CVDPH20.0-BULKControlled Oscillators
Oscillator VC-TCXO 20MHz ±0.5ppm (Tol) ±2.5ppm (Stability) 10pF Clipped Sinewave 3V 4-Pin SMD T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Voltage Controlled Temperature Compensated Crystal Oscillator (VC-TCXO) | |
20 | |
20 | |
20 | |
±1ppm/Year | |
±0.5ppm | |
±2.5ppm | |
10 | |
Clipped Sinewave | |
2.85 | |
3.15 | |
3 | |
0.5 to 2.5 | |
-30 | |
75 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2(Max) |
Package Width | 9.6 |
Package Length | 11.4 |
PCB changed | 4 |
4 |