Fujitsu FTR-B4GB012Z-B05 Signal Relays
Signal Relay 12VDC DPDT(10.6x7.4x9.7)mm SMD
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
DPDT | |
2 Form C | |
12 | |
8.33 | |
1.44K | |
100 | |
1000 | |
9VDC | |
-9VDC | |
250 | |
220 | |
3 | |
3 | |
100000 | |
20000000 | |
Latching Single Coil | |
Silver Nickel/Gold | |
30W|62.5VA | |
Surface Mount | |
Gull Wing | |
8 | |
Plastic Sealed | |
-40 | |
85 | |
SMD | |
1 | |
10.9 | |
7.4 | |
10 |