Digisound Group F/UCW 06 WITH LABEL LF Audio Indicators and Alerts
Audio Transducer Magnetic 3VDC 7VDC 30mA 5VDC 83dBA 1900Hz to 2700Hz Through Hole Pin

Audio Transducer Magnetic 3VDC 7VDC 30mA 5VDC 83dBA 1900Hz to 2700Hz Through Hole Pin
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
Automotive | Unknown |
PPAP | Unknown |
Type | Transducer |
Technology | Magnetic |
Maximum Resonant Frequency (Hz) | 2700 |
Frequency Range (Hz) | 1900 to 2700 |
Minimum Sound Pressure (dBA) | 83dBA |
Minimum Operating Supply Voltage | 3VDC |
Typical Operating Supply Voltage | 5VDC |
Maximum Operating Supply Voltage | 7VDC |
Maximum Supply Current (mA) | 30 |
Mounting | Through Hole |
Termination Method | Pin |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Product Diameter (mm) | 12 |
Product Height (mm) | 7.5 |
A datasheet is only available for this product at this time.
Please Login or Create an Account to access the BOM tool.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Audio Transducer Magnetic 3VDC 7VDC 30mA 5VDC 83dBA 1900Hz to 2700Hz Through Hole Pin
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
Automotive | Unknown |
PPAP | Unknown |
Type | Transducer |
Technology | Magnetic |
Maximum Resonant Frequency (Hz) | 2700 |
Frequency Range (Hz) | 1900 to 2700 |
Minimum Sound Pressure (dBA) | 83dBA |
Minimum Operating Supply Voltage | 3VDC |
Typical Operating Supply Voltage | 5VDC |
Maximum Operating Supply Voltage | 7VDC |
Maximum Supply Current (mA) | 30 |
Mounting | Through Hole |
Termination Method | Pin |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Product Diameter (mm) | 12 |
Product Height (mm) | 7.5 |
A datasheet is only available for this product at this time.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers