IXYSFUO22-16NBridge Rectifiers
Rectifier Bridge Diode Single 1.6KV 30A 5-Pin(5+Tab) ISOPLUS I4-PAC
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Three Phase | |
Single | |
1600 | |
30 | |
160 | |
1.62 | |
10 | |
50000 | |
-55 | |
175 | |
Mounting | Through Hole |
Package Height | 21.34(Max) |
Package Width | 5.21(Max) |
Package Length | 20.29(Max) |
PCB changed | 5 |
Tab | Tab |
Supplier Package | ISOPLUS I4-PAC |
5 |
If you want to convert an alternating current input into a direct current, then this FUO22-16N full bridge rectifier from Ixys Corporation is perfect for you! Its maximum power dissipation is 50000 mW. This rectifier has a minimum operating temperature of -55 °C and a maximum of 175 °C. It is made in a single configuration.