onsemiFUSB15200MNTWGUSB Interface ICs
Low Speed USB Controller USB-C 3.3V T/R 40-Pin QFN EP
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
USB Controller | |
No | |
Low Speed | |
25.2 | |
USB-C | |
I2C/USB | |
3 | |
5.5 | |
3.3 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 5 mm |
Package Length | 5 mm |
PCB changed | 40 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
40 |