onsemiFUSB301ATMXUSB Interface ICs
Full Speed/High Speed Basic USB Type-C Controller USB 1.0/USB 1.1 3.3V T/R 12-Pin TMLP EP
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Basic USB Type-C Controller | |
No | |
Full Speed|High Speed | |
USB 3.1 | |
Serial | |
2.8 | |
5.5 | |
3.3 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.37 |
Package Width | 1.6 |
Package Length | 1.6 |
PCB changed | 12 |
Supplier Package | TMLP EP |
12 | |
Lead Shape | No Lead |
EDA / CAD Models |