onsemi FUSB302B11MPX USB Interface ICs
Full Speed Programmable USB Power Delivery Controller USB 3.1 3.3V T/R 14-Pin WQFN EP
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Programmable USB Power Delivery Controller | |
Yes | |
Full Speed | |
5000 | |
1 | |
USB 3.1 | |
I2C | |
2.7 | |
5.5 | |
3.3 | |
560(Max) | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 2.5 |
Package Length | 2.5 |
PCB changed | 14 |
Standard Package Name | QFN |
Supplier Package | WQFN EP |
14 | |
Lead Shape | No Lead |
