onsemiFUSB303BTMXUSB Interface ICs
Full Speed/High Speed Type-C DRP Port Controller USB-C 3.3V T/R 12-Pin X2QFN
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Type-C DRP Port Controller | |
No | |
Full Speed|High Speed | |
0.4 | |
USB-C | |
I2C/GPIO | |
2.85 | |
5.5 | |
3.3 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.35(Max) mm |
Package Width | 1.6 mm |
Package Length | 1.6 mm |
PCB changed | 12 |
Standard Package Name | QFN |
Supplier Package | X2QFN |
12 | |
Lead Shape | No Lead |