Not Compliant | |
4A994 | |
Obsolete | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
I/O Controller | |
1 | |
6 | |
Yes | |
Yes | |
32 | |
32 | |
1.8|3.3 | |
1.8|3.3 | |
Yes | |
Yes | |
Mounting | Surface Mount |
Package Height | 1.78 mm |
Package Width | 31 mm |
Package Length | 31 mm |
PCB changed | 421 |
Standard Package Name | BGA |
Supplier Package | BGA |
421 | |
Lead Shape | Ball |