EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8542.39.00.60 |
Axis Type | Triple |
Typical Angular Rate Noise Density (°/s/rtHz) | 0.025 |
Typical Angular Velocity (°/s) | ±2000 |
Typical Bandwidth (Hz) | 256(Max) |
Minimum Operating Supply Voltage (V) | 1.95 |
Typical Operating Supply Voltage (V) | 2.5 |
Maximum Operating Supply Voltage (V) | 3.6 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Extended |
Linearity | No |
Linearity Error (%) | ±0.5 |
Packaging | Tape and Reel |