EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Logic Family | FXL |
Logic Function | Voltage Level Translator |
Channel Type | Bidirectional |
Number of Channels | 8 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 5.7@1.65V to 1.95V |
Absolute Propagation Delay Time (ns) | 24 |
Minimum High Level Input Voltage (V) | 1.6 |
Process Technology | CMOS |
Output Type | 3-State |
Maximum Low Level Output Current (mA) | 24 |
Maximum High Level Output Current (mA) | -24 |
Minimum Operating Supply Voltage (V) | 1.1 |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Quiescent Current (mA) | 20 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.75(Max) mm |
Package Width | 3.5 mm |
Package Length | 4.5 mm |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | MLP EP |
Pin Count | 24 |
Lead Shape | No Lead |