onsemiFXLH1T45L6XLevel Translators
Voltage Level Translator 1-CH Bidirectional 6-Pin MicroPak T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.5(Max) |
Package Width | 1 |
Package Length | 1.45 |
PCB changed | 6 |
Standard Package Name | MicroPak |
Supplier Package | MicroPak |
6 | |
Lead Shape | No Lead |
EDA / CAD Models |