NXP SemiconductorsFXLN8371QR1Accelerometers
Accelerometer Triple ?2g/?8g 2.8V 229mv/g/57.25mv/g 12-Pin QFN EP T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 12 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
12 | |
Lead Shape | No Lead |
EDA / CAD Models |