NXP SemiconductorsFXLS93422AESR2Accelerometers
Accelerometer Dual ±500g 3.3V/5V/9V/12V/15V/18V 16-Pin HLQFN EP T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Dual | |
±500(Min) | |
Digital | |
3.135 | |
3.3|5|9|12|15|18 | |
20 | |
-40 | |
125 | |
Tape and Reel | |
Automotive | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4 |
Package Length | 4 |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | HLQFN EP |
16 |
EDA / CAD Models |