EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Logic Function | Voltage Level Translator |
Channel Type | Bidirectional |
Number of Channels | 4 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 10@1.65V to 1.95V |
Absolute Propagation Delay Time (ns) | 115 |
Output Type | 3-State|Open Drain |
Maximum Low Level Output Current (mA) | 6 |
Minimum Operating Supply Voltage (V) | 1.65 |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3|5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Quiescent Current (mA) | 0.005 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.48 |
Package Width | 1.8 |
Package Length | 1.8 |
PCB changed | 12 |
Standard Package Name | QFN |
Supplier Package | UMLP |
Pin Count | 12 |
Lead Shape | No Lead |