NXP SemiconductorsFXTH870511DT1Specialized Sensors
Pressure Sensor, Accelerometer and Temperature Sensor 24-Pin QFN EP T/R Automotive AEC-Q100
Compliant with Exemption | |
3A991a.2. | |
Obsolete | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Pressure Sensor, Accelerometer and Temperature Sensor | |
Tape and Reel | |
-50 | |
Mounting | Surface Mount |
Package Height | 2.25(Max) |
Package Width | 7 |
Package Length | 7 |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
24 | |
Lead Shape | No Lead |