Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Uni-Color | |
Standard LED | |
Yellow | |
1 | |
AlGaInP | |
Circular | |
5x5x7.6 | |
Colored Non Diffused | |
Top Mount | |
640mcd | |
590 | |
592 | |
35 | |
50 | |
20 | |
2.4 | |
5 | |
125 | |
-40 | |
85 | |
No | |
Yellow | |
No | |
No | |
Bulk | |
Diameter | 5.6 |
Mounting | Through Hole |
Package Height | 8.6 |
PCB changed | 2 |
Supplier Package | T-1 3/4 |
2 | |
Lead Shape | Through Hole |