Diodes IncorporatedFZT1149ATAGP BJT
Trans GP BJT PNP 25V 4A 3000mW 4-Pin(3+Tab) SOT-223 T/R
EAR99 | |
Active | |
8541.21.00.95 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
PNP | |
Bipolar Power | |
Si | |
Single Dual Collector | |
1 | |
30 | |
25 | |
7 | |
1.05@140mA@4A | |
0.08@1mA@0.1A|0.17@3mA@0.5A|0.24@7mA@1A|0.26@30mA@2A|0.35@140mA@4A | |
4 | |
20 | |
115@5A@2V|195@2A@2V|250@500mA@2V|270@10mA@2V | |
3000 | |
135(Typ) | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.6 |
Package Width | 3.5 |
Package Length | 6.5 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-223 |
4 | |
Lead Shape | Gull-wing |
Implement this versatile PNP FZT1149ATA GP BJT from Diodes Zetex into an electronic circuit to be used as a current or voltage-controlled switch or amplifier. This bipolar junction transistor's maximum emitter base voltage is 7 V. Its maximum power dissipation is 3000 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a maximum collector emitter voltage of 25 V and a maximum emitter base voltage of 7 V. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C.