Diodes IncorporatedFZT600TADarlington BJT

Trans Darlington NPN 140V 2A 2000mW 4-Pin(3+Tab) SOT-223 T/R

Do you have a circuit where a higher current gain is required? Diodes Zetex's NPN FZT600TA Darlington transistor can help! This product's maximum continuous DC collector current is 2 A, while its minimum DC current gain is 1000@50mA@10 V|2000@500mA@10V|1000@1A@10V. It has a maximum collector emitter saturation voltage of 1.1@5mA@0.5A|1.2@10mA@1A V. This Darlington transistor array's maximum emitter base voltage is 10 V, while its maximum base emitter saturation voltage is 1.9@10mA@1A V. Its maximum power dissipation is 2000 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a maximum collector emitter voltage of 140 V and a maximum emitter base voltage of 10 V. This Darlington transistor array has a minimum operating temperature of -55 °C and a maximum of 150 °C.

Import TariffMay apply to this part

Total In Stock: 1,303 parts

Regional Inventory: 303

    Total$0.38Price for 1

    303 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2243+
      Manufacturer Lead Time:
      24 weeks
      Minimum Of :
      1
      Maximum Of:
      303
      Country Of origin:
      China
         
      • Price: $0.3779
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2243+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      China
      • In Stock: 303 parts
      • Price: $0.3779
    • (1000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2433+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 1,000 parts
      • Price: $0.2898