Diodes IncorporatedFZT603QTADarlington BJT
Trans Darlington NPN 80V 2A 3000mW 4-Pin(3+Tab) SOT-223 T/R Automotive AEC-Q101
Compliant with Exemption | |
EAR99 | |
Active | |
8541.29.00.95 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Yes |
NPN | |
Single Dual Collector | |
1 | |
80 | |
100 | |
10 | |
1.95@20mA@2A | |
2 | |
0.01 | |
0.88@0.25mA@250mA|0.9@0.4mA@0.4A|1.13@20mA@2A|1@1mA@1A | |
150(Min) | |
2000@2A@5V|3000@1A@5V|3000@50mA@5V|5000@500mA@5V | |
3000 | |
-55 | |
150 | |
Tape and Reel | |
Automotive | |
Mounting | Surface Mount |
Package Height | 1.6 |
Package Width | 3.5 |
Package Length | 6.5 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-223 |
4 |