Diodes IncorporatedFZT603TADarlington BJT

Trans Darlington NPN 80V 2A 2000mW 4-Pin(3+Tab) SOT-223 T/R

Diodes Zetex brings you their latest NPN FZT603TA Darlington transistor, a component that can easily provide you with much higher current gain values. This product's maximum continuous DC collector current is 2 A, while its minimum DC current gain is 3000@50mA@5 V|5000@500mA@5V|3000@1A@5V|2000@2A@5V. It has a maximum collector emitter saturation voltage of 0.88@0.25mA@0.25A|0.9@0.4mA@0.4A|1@1mA@1A|1.13@20mA@2A V. This Darlington transistor array's maximum emitter base voltage is 10 V, while its maximum base emitter saturation voltage is 1.95@20mA@2A V. Its maximum power dissipation is 2000 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This Darlington transistor array has a minimum operating temperature of -55 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 80 V and a maximum emitter base voltage of 10 V.

Import TariffMay apply to this part if shipping to the United States

Total In Stock: 1,253 parts

Regional Inventory: 253

    Total$0.67Price for 3

    253 parts

    • Service Fee  $7.00

      Date Code:
      +
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      3
      Maximum Of:
      253
      Country Of origin:
      China
         
      • Price: $0.2246
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Date Code:
      +
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 253 parts
      • Price: $0.2246
    • (1000)

      Date Code:
      2425+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 1,000 parts
      • Price: $0.2332