Diodes IncorporatedFZT605TADarlington BJT

Trans Darlington NPN 120V 1.5A 3000mW 4-Pin(3+Tab) SOT-223 T/R

If you require a higher current gain value in your circuit, then the NPN FZT605TA Darlington transistor, developed by Diodes Zetex, is for you. This product's maximum continuous DC collector current is 1.5 A, while its minimum DC current gain is 2000@50mA@5 V|5000@500mA@5V|2000@1A@5V|500@2A@5V. It has a maximum collector emitter saturation voltage of 1.5@1mA@1A|1@0.25mA@250mA V. This Darlington transistor array's maximum emitter base voltage is 10 V, while its maximum base emitter saturation voltage is 1.8@1mA@1A V. Its maximum power dissipation is 3000 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a maximum collector emitter voltage of 120 V and a maximum emitter base voltage of 10 V. This Darlington transistor array has an operating temperature range of -55 °C to 150 °C.

Import TariffMay apply to this part if shipping to the United States

Total In Stock: 652 parts

    Total$66.49Price for 305

    • Service Fee  $7.00

      Date Code:
      2248+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      305
      Maximum Of:
      652
      Country Of origin:
      China
         
      • Price: $0.218
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Date Code:
      2248+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 652 parts
      • Price: $0.218