Diodes IncorporatedFZT694BTAGP BJT
Trans GP BJT NPN 120V 1A 3000mW 4-Pin(3+Tab) SOT-223 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.21.00.95 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
NPN | |
Bipolar Power | |
Single Dual Collector | |
1 | |
120 | |
120 | |
7 | |
0.9@10mA@1A | |
0.25@0.5mA@100mA|0.5@5mA@400mA | |
1 | |
100 | |
150@400mA@2V|400@200mA@2V|500@100mA@2V | |
3000 | |
130(Min) | |
-55 | |
150 | |
Tape and Reel | |
Automotive | |
Mounting | Surface Mount |
Package Height | 1.6 |
Package Width | 3.5 |
Package Length | 6.5 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-223 |
4 | |
Lead Shape | Gull-wing |
Implement this versatile FZT694BTA GP BJT from Diodes Zetex into an electronic circuit to be used as a current or voltage-controlled switch or amplifier.