Diodes IncorporatedFZT696BTAGP BJT
Trans GP BJT NPN 180V 0.5A 3000mW 4-Pin(3+Tab) SOT-223 T/R
EAR99 | |
Active | |
8541.29.00.95 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.6 |
Package Width | 3.5 |
Package Length | 6.5 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-223 |
4 | |
Lead Shape | Gull-wing |
Add switching and amplifying capabilities to your electronic circuit with this NPN FZT696BTA GP BJT from Diodes Zetex. This bipolar junction transistor's maximum emitter base voltage is 7 V. Its maximum power dissipation is 3000 mW. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C. It has a maximum collector emitter voltage of 180 V and a maximum emitter base voltage of 7 V.