Diodes IncorporatedFZT705TADarlington BJT
Trans Darlington PNP 120V 2A 3000mW 4-Pin(3+Tab) SOT-223 T/R
EAR99 | |
Active | |
8541.29.00.95 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.6 mm |
Package Width | 3.5 mm |
Package Length | 6.5 mm |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-223 |
4 | |
Lead Shape | Gull-wing |
Thanks to Diodes Zetex's PNP FZT705TA Darlington transistor, you can easily amplify a current and output a much higher current gain value within your circuit. This Darlington transistor array's maximum emitter base voltage is 10 V, while its maximum base emitter saturation voltage is 1.8@10mA@1A V. This product's maximum continuous DC collector current is 2 A, while its minimum DC current gain is 3000@10mA@5 V|3000@100mA@5V|3000@1A@5V|2000@2A@5V. It has a maximum collector emitter saturation voltage of 1.3@1mA@1A|2.5@2mA@2A V. Its maximum power dissipation is 2000 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a maximum collector emitter voltage of 120 V and a maximum emitter base voltage of 10 V. This Darlington transistor array has an operating temperature range of -55 °C to 150 °C.