EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.50.90.65 |
Automotive | No |
PPAP | No |
Actuator Style | Lighted Lever |
Pole Throw Configuration | SPDT |
Switch Configuration | ON None ON |
Bushing Type | Unthreaded |
Maximum Current Rating (A) | 0.1@28VAC 28VDC |
Maximum Power Rating (VA) | 0.4@28VAC 28VDC |
Dielectric Strength | 500VAC |
Minimum Insulation Resistance (MOhm) | 500 |
Maximum Contact Resistance (mOhm) | 80 |
Electrical Life (Cycles) | 10000 |
Mechanical Life (Cycles) | 100000 |
Actuator Color | Clear |
Actuator Length (mm) | 3.8 |
Number of Rows | 1 |
Mounting | PC Mount with Bracket |
Termination Style | PC Pins |
Number of Terminals | 3 |
Terminal Length (mm) | 3.1 |
Terminal Pitch (mm) | 2.54 |
Seal | Total/Epoxy/Ring(Nitrile Butadiene Rubber) |
Seal Location | Body/Terminals/N/A |
Seal Description | Total/Epoxy/Ring(Nitrile Butadiene Rubber) |
Base Material | Glass Fiber/Polyamide |
Body Orientation | Right Angle |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 55 |
Size Type | Ultra-Miniature |
Body Length (mm) | 7.8 |
Bushing Length (mm) | 1.6 |
Body Depth (mm) | 8.62 |
Body Height (mm) | 4.9 |
Product Length (mm) | 7.8 |
Product Depth (mm) | 14.22 |
Product Height (mm) | 4.9 |