NKK SwitchesG12JHFSwitch Toggle

Switch Toggle ON None ON SPDT Lighted Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket

This G12JHF toggle switch from NKK Switches is the best at minimizing lag between switches in your design. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. It has a SPDT configuration. This toggle switch has an operating temperature range of -25 °C to 55 °C. The G12JHF toggle switch has a PC pin termination style. This product is 7.8 mm long, 4.9 mm tall and 14.22 mm deep. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    ManufacturerLeadTime
    • Price: $6.758
    1. 1+$6.758
    2. 250+$6.531
    3. 2500+$6.145