NKK SwitchesG12JVCFSwitch Toggle
Switch Toggle ON None ON SPDT Lighted Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Use this G12JVCF toggle switch from NKK Switches as a way to toggle the power on one of your components. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. It has a SPDT configuration. This toggle switch has a minimum operating temperature of -25 °C and a maximum of 55 °C. The G12JVCF toggle switch has a PC pin termination style. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC. This product is 5.3 mm long, 7.4 mm tall and 16.76 mm deep.