EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Type | Centrifugal |
Product Category | DC Blower |
Voltage Rating (V) | 48 |
Operating Input Voltage Range (V) | 36 to 57 |
Power Rating (W) | 16 |
Nominal Speed (r/min) | 2650 |
Bearings | Ball |
Mounting | Flange Mount |
Protection | IP22|Locking|Polarity |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 60 |
Product Length (Metric) (mm) | 143 |
Product Depth (Metric) (mm) | 40 |
Product Height (Metric) (mm) | 137 |