PanduitG1X1.5LG6Wiring Ducts
Wiring Ducts Slotted Rectangular Screw Polyvinyl Chloride Light Gray
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Rectangular | |
Slotted | |
Polyvinyl Chloride | |
Light Gray | |
Open Wide Slot | |
Yes | |
UL94V0 | |
50 | |
1828.8 | |
32 | |
41.1 | |
Screw |
Using this G1X1.5LG6 wiring duct from Panduit you can provide a common path for a grouping of wires. This product is 1828.8 mm long, 41.1 mm tall and 32 mm deep.