Vishay G20P-AB Connector Rectangular

Conn Rack and Panel PIN 2 POS 6.73mm Solder Cup ST

Product Technical Specifications

Vishay brings you their rack and panel G20P-AB USB connector, great for making a strong, reliable connection between two different circuits. It has a plug type gender. This is a 1-row connector. It has a straight body orientation. This PL connector's 2 contacts that are made out of brass and plated with gold. Its pitch is 6.73 mm. This device has a maximum current rating of 7.5 A. G20P-AB is housed in diallyl phthalate. It uses the solder cup termination method. This product is 11.1 mm long, 3.17 mm tall and 19.05 mm deep.

Symbols and Footprints

No Stock Available

Quantity Increments of 1 Minimum 41
  • Manufacturer Lead Time:
    40 weeks
    • Price: $10.692
    1. 1+ $10.692
    2. 100+ $9.645
    3. 500+ $8.559

VishayG20P-ABConnector Rectangular

Conn Rack and Panel PIN 2 POS 6.73mm Solder Cup ST

Vishay brings you their rack and panel G20P-AB USB connector, great for making a strong, reliable connection between two different circuits. It has a plug type gender. This is a 1-row connector. It has a straight body orientation. This PL connector's 2 contacts that are made out of brass and plated with gold. Its pitch is 6.73 mm. This device has a maximum current rating of 7.5 A. G20P-AB is housed in diallyl phthalate. It uses the solder cup termination method. This product is 11.1 mm long, 3.17 mm tall and 19.05 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 41
  • Manufacturer Lead Time:
    40 weeks
    • Price: $10.692
    1. 1+$10.692
    2. 100+$9.645
    3. 500+$8.559