Bel Magnetic SolutionsG23-21YR-112Connector Telephone and Telecom
Conn RJ-45 F 16 POS 1.02mm Solder RA Thru-Hole 32 Terminal 2 Port MagJack® Tray
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
RJ-45 | |
F | |
32 | |
16 | |
2 | |
22 | |
Solder | |
1.02 | |
Right Angle | |
10Gbps | |
500 | |
(Green|Orange)/Yellow | |
Yes | |
Copper Alloy | |
Nickel | |
0 | |
Shielding | Yes |
70 | |
Tray | |
Stacked | |
19.97 | |
41.12 | |
29.21 | |
MagJack® | |
Number of Cores per Jack | 4 |
Yes | |
Tab Direction | Up/Down |
11.43 | |
17.01 | |
Through Hole |