NKK SwitchesG25APSwitch Toggle

Switch Toggle ON None (ON) DPDT Round Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount

Control the status of your project with this process sealed G25AP toggle switch from NKK Switches. It has a DPDT configuration. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. This toggle switch has a minimum operating temperature of -25 °C and a maximum of 85 °C. The G25AP toggle switch has a PC pin termination style. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC. This product is 7 mm long, 10.8 mm tall and 4.5 mm deep.

A datasheet is only available for this product at this time.