American Power ConversionG35T10KF1B2SUninterruptible Power Supply Systems - UPS
UPS Tower 208V 8000W 10000VA
RoHS Not Applicable | |
EAR99 | |
Obsolete | |
8504.40.70.18 | |
Automotive | No |
PPAP | No |
3 | |
3 | |
AC/AC | |
8000 | |
10000 | |
208 | |
Sine Wave | |
208 | |
160 to 240 | |
40 to 70 | |
94.3 | |
Hardwired (5-wire) | |
(1) Hardwired (4-wire)/(1) Hardwired (5-wire)/(1) Screw Terminals | |
5 | |
192 | |
DB-9 RS-232 | |
0 | |
40 | |
305050 | |
Package Height | 1491(Max) mm |
Package Width | 356(Max) mm |
Package Length | 838(Max) mm |