EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
Automotive | Unknown |
PPAP | Unknown |
Type | Centrifugal |
Product Category | AC Blower |
Voltage Rating (V) | 115 |
Line Current (A) | 2.1 |
Power Rating (W) | 170 |
Nominal Speed (r/min) | 2390 |
Bearings | Ball |
Mounting | Flange Mount |
Protection | IP44|Thermal Overload Protector |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 60 |
Product Length (Metric) (mm) | 130 |
Product Depth (Metric) (mm) | 227.8 |
Product Height (Metric) (mm) | 262.6 |