OmronG3MB102PLDC5Solid State Relays - SSRs
Relay SSR 6V DC-IN 2A 132V AC-OUT 4-Pin SIP Module
Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
DC | |
4 | |
6 | |
132 | |
2 | |
AC | |
2500 | |
-30 | |
80 | |
Mounting | Through Hole |
Package Height | 20.5(Max) |
Package Width | 5.5(Max) |
Package Length | 24.5(Max) |
PCB changed | 4 |
Standard Package Name | SIP |
Supplier Package | SIP Module |
4 | |
Lead Shape | Through Hole |