NKK SwitchesG3T13AH-RSwitch Toggle
Switch Toggle ON OFF ON SPDT Round Lever Gull Wing 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Process Sealed | |
Round Lever | |
SPDT | |
ON OFF ON | |
Unthreaded | |
0.1@28VAC 28VDC | |
0.4@28VAC 28VDC | |
500VAC | |
500 | |
80 | |
50000 | |
50000 | |
3.8 | |
1 | |
PC Mount with Bracket | |
Gull Wing | |
3 | |
0.55 | |
2.54 | |
Total/Rubber/Rubber/Epoxy/Epoxy/Process/Ring(Nitrile Butadiene Rubber) | |
N/A/Actuator/Base/Joint of (Case/Base)/Terminals/N/A/N/A | |
Total/Rubber/Rubber/Epoxy/Epoxy/Process/Ring(Nitrile Butadiene Rubber) | |
Polyphenylene Sulfide | |
Resin | |
Right Angle | |
-30 | |
85 | |
Tape and Reel | |
Ultra-Miniature | |
11 | |
1.5 | |
7.5 | |
5.55 | |
0.6 | |
11 | |
13.35 | |
5.55 |