EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | Process Sealed |
Actuator Style | Round Lever |
Pole Throw Configuration | SPDT |
Switch Configuration | (ON) OFF (ON) |
Bushing Type | Unthreaded |
Maximum Current Rating (A) | 0.1@28VAC 28VDC |
Maximum Power Rating (VA) | 0.4@28VAC 28VDC |
Dielectric Strength | 500VAC |
Minimum Insulation Resistance (MOhm) | 500 |
Maximum Contact Resistance (mOhm) | 80 |
Electrical Life (Cycles) | 50000 |
Mechanical Life (Cycles) | 50000 |
Actuator Length (mm) | 3.8 |
Number of Rows | 1 |
Mounting | PC Mount with Bracket |
Termination Style | Gull Wing |
Number of Terminals | 3 |
Terminal Length (mm) | 0.55 |
Terminal Pitch (mm) | 2.54 |
Seal | Total/Rubber/Rubber/Epoxy/Epoxy/Process/Ring(Nitrile Butadiene Rubber) |
Seal Location | N/A/Actuator/Base/Joint of (Case/Base)/Terminals/N/A/N/A |
Seal Description | Total/Rubber/Rubber/Epoxy/Epoxy/Process/Ring(Nitrile Butadiene Rubber) |
Base Material | Polyphenylene Sulfide |
Housing Material | Resin |
Body Orientation | Right Angle |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Size Type | Ultra-Miniature |
Body Length (mm) | 11 |
Bushing Length (mm) | 1.5 |
Body Depth (mm) | 7.5 |
Body Height (mm) | 5.55 |
Product Weight (g) | 0.6 |
Product Length (mm) | 11 |
Product Depth (mm) | 13.35 |
Product Height (mm) | 5.55 |