Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Process Sealed | |
Round Lever | |
SPDT | |
(ON) OFF (ON) | |
Unthreaded | |
0.1@28VAC 28VDC | |
0.4@28VAC 28VDC | |
500VAC | |
500 | |
80 | |
50000 | |
50000 | |
3.8 | |
1 | |
PC Mount with Bracket | |
Gull Wing | |
3 | |
0.55 | |
2.54 | |
Total/Rubber/Rubber/Epoxy/Epoxy/Process/Ring(Nitrile Butadiene Rubber) | |
N/A/Actuator/Base/Joint of (Case/Base)/Terminals/N/A/N/A | |
Total/Rubber/Rubber/Epoxy/Epoxy/Process/Ring(Nitrile Butadiene Rubber) | |
Polyphenylene Sulfide | |
Resin | |
Right Angle | |
-30 | |
85 | |
Tray | |
Ultra-Miniature | |
11 | |
1.5 | |
7.5 | |
5.55 | |
0.6 | |
11 | |
13.35 | |
5.55 |
This compact process sealed G3T18AH toggle switch from NKK Switches makes it possible to turn on and off certain parts of your circuits. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. It has a SPDT configuration. This toggle switch has an operating temperature range of -30 °C to 85 °C. The G3T18AH toggle switch has a gull wing termination style. This component comes in tray packaging, useful for fast picking and placing of your parts. This product is 11 mm long, 5.55 mm tall and 13.35 mm deep. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.