NKK SwitchesG3T22AB-SSwitch Toggle

Switch Toggle ON None ON DPDT Round Lever Gull Wing 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket Stick

This process sealed G3T22AB-S toggle switch from NKK Switches is the best at minimizing lag between switches in your design. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. It has a DPDT configuration. This toggle switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The G3T22AB-S toggle switch has a gull wing termination style. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC. This product is 11 mm long, 12.9 mm tall and 7.6 mm deep.

No Stock Available

Quantity Increments of 50 Minimum 50
  • Manufacturer Lead Time:
    13 weeks
    • Price: $7.903
    1. 1+$7.903
    2. 250+$7.653
    3. 2500+$7.359