Reduced Price
OmronG3VM21ARSolid State Relays - SSRs
Solid State Relay 25mA 1.48V DC-IN 3A 16V AC/DC-OUT 4-Pin DIP Stick
Compliant | |
EAR99 | |
LTB | |
8536.41.00.20 | |
Automotive | No |
PPAP | No |
DC | |
1.18 | |
1.48 | |
25 | |
16 | |
3 | |
MOSFET | |
AC|DC | |
2500(RMS) | |
1 | |
0.8 | |
5 | |
1 | |
1 Form A | |
-20 | |
65 | |
Stick | |
Mounting | Through Hole |
Package Height | 3.65 |
Package Width | 6.4 |
Package Length | 4.58 |
PCB changed | 4 |
Standard Package Name | DIP |
Supplier Package | DIP |
4 | |
Lead Shape | Through Hole |
EDA / CAD Models |