Reduced Price
OmronG3VM21HRSolid State Relays - SSRs
Solid State Relay 20mA 1.48V DC-IN 2A 20V AC/DC-OUT 6-Pin SOP Stick
Compliant | |
EAR99 | |
Active | |
8536.41.00.30 | |
Automotive | No |
PPAP | No |
DC | |
1.18 | |
1.48 | |
20 | |
20 | |
2 | |
MOSFET | |
AC|DC | |
1500(RMS) | |
0.01 | |
0.8 | |
5 | |
1 | |
1 Form A | |
-20 | |
65 | |
Stick | |
Mounting | Surface Mount |
Package Height | 1.9(Max) |
Package Width | 4.4 |
Package Length | 6.3 |
PCB changed | 6 |
Standard Package Name | SO |
Supplier Package | SOP |
6 | |
Lead Shape | Gull-wing |
EDA / CAD Models |