EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.49.80.00 |
Automotive | No |
PPAP | No |
Input Type | DC |
Minimum Input Voltage (V) | 1.5 |
Maximum Input Voltage (V) | 1.8 |
Maximum Input Current (mA) | 25 |
Maximum Output Voltage (V) | 320 |
Maximum Output Current (A) | 0.4 |
Output Device | MOSFET |
Output Type | AC|DC |
I/O Isolation Voltage (V) | 2500(RMS) |
Maximum Off-State Leakage Current (uA) | 1 |
Typical Input to Output Capacitance (pF) | 0.8 |
Maximum Turn-On Time (ms) | 1 |
Maximum Turn-Off Time (ms) | 1 |
Circuit Arrangement | 1 Form A |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Stick |
Mounting | Through Hole |
Package Height | 3.65 |
Package Width | 6.4 |
Package Length | 9.66 |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | DIP |
Pin Count | 8 |